Mosfet Array Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual)
8 DFN

NVMFD5C462NWFT1G

DigiKey Part Number
488-NVMFD5C462NWFT1GTR-ND - Tape & Reel (TR)
488-NVMFD5C462NWFT1GCT-ND - Cut Tape (CT)
488-NVMFD5C462NWFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFD5C462NWFT1G
Description
MOSFET 40V S08FL DUAL
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Mosfet Array Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Qualification
AEC-Q101
Manufacturer
onsemi
Mounting Type
Surface Mount, Wettable Flank
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-PowerTDFN
Part Status
Active
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Grade
Automotive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1056,35900 Kč563,59 Kč
10039,51610 Kč3 951,61 Kč
50032,79510 Kč16 397,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50026,94729 Kč40 420,93 Kč
3 00026,79345 Kč80 380,35 Kč
Manufacturers Standard Package
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč