
SQ2318CES-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ2318CES-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ2318CES-T1_GE3CT-ND - Cut Tape (CT) 742-SQ2318CES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2318CES-T1_GE3 |
Description | MOSFET N-CH 40V 8A SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 7A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SQ2318CES-T1_GE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 553 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 31mOhm @ 7.9A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 8,71800 Kč | 87,18 Kč |
| 100 | 5,57880 Kč | 557,88 Kč |
| 500 | 4,22240 Kč | 2 111,20 Kč |
| 1 000 | 3,78444 Kč | 3 784,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,22746 Kč | 9 682,38 Kč |
| 6 000 | 2,94681 Kč | 17 680,86 Kč |
| 9 000 | 2,80379 Kč | 25 234,11 Kč |
| 15 000 | 2,64303 Kč | 39 645,45 Kč |
| 21 000 | 2,54785 Kč | 53 504,85 Kč |
| 30 000 | 2,45533 Kč | 73 659,90 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |









