Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5245B-7-F

DigiKey Part Number
MMSZ5245B-FDITR-ND - Tape & Reel (TR)
MMSZ5245B-FDICT-ND - Cut Tape (CT)
MMSZ5245B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5245B-7-F
Description
DIODE ZENER 15V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5245B-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
16 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDZ9702-7Diodes Incorporated528DDZ9702DICT-ND5,63000 KčDirect
MMSZ5245B-E3-08Vishay General Semiconductor - Diodes Division13 172MMSZ5245B-E3-08CT-ND9,38000 KčDirect
BZT52B15-G3-08Vishay General Semiconductor - Diodes Division5 865112-BZT52B15-G3-08CT-ND7,93000 KčSimilar
BZT52B15-HE3-08Vishay General Semiconductor - Diodes Division2 239112-BZT52B15-HE3-08CT-ND3,75000 KčSimilar
BZT52C15-G3-08Vishay General Semiconductor - Diodes Division944112-BZT52C15-G3-08CT-ND7,30000 KčSimilar
In-Stock: 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
102,50300 Kč25,03 Kč
1001,53910 Kč153,91 Kč
5001,11994 Kč559,97 Kč
1 0000,98375 Kč983,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,80982 Kč2 429,46 Kč
6 0000,72191 Kč4 331,46 Kč
9 0000,67704 Kč6 093,36 Kč
15 0000,62654 Kč9 398,10 Kč
21 0000,59662 Kč12 529,02 Kč
30 0000,56751 Kč17 025,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč