Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ9702-7

DigiKey Part Number
DDZ9702DITR-ND - Tape & Reel (TR)
DDZ9702DICT-ND - Cut Tape (CT)
DDZ9702DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9702-7
Description
DIODE ZENER 15V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 11.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5245B-7-FDiodes Incorporated414MMSZ5245B-FDICT-ND0,15000 KčDirect
MMSZ15T1Gonsemi42 655MMSZ15T1GOSCT-ND0,13000 KčDirect
MMSZ4702-E3-08Vishay General Semiconductor - Diodes Division17 642112-MMSZ4702-E3-08CT-ND0,33000 KčDirect
BZT52-C15_R1_00001Panjit International Inc.5 9063757-BZT52-C15_R1_00001CT-ND0,10000 KčSimilar
BZT52B15-G3-08Vishay General Semiconductor - Diodes Division65112-BZT52B15-G3-08CT-ND0,28000 KčSimilar
In-Stock: 422
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
103,46200 Kč34,62 Kč
1002,15020 Kč215,02 Kč
5001,57834 Kč789,17 Kč
1 0001,39273 Kč1 392,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,15623 Kč3 468,69 Kč
6 0001,03683 Kč6 220,98 Kč
9 0000,97588 Kč8 782,92 Kč
15 0000,90735 Kč13 610,25 Kč
21 0000,86673 Kč18 201,33 Kč
30 0000,82724 Kč24 817,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč