Diode 800 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1K

DigiKey Part Number
4878-SL1KTR-ND - Tape & Reel (TR)
4878-SL1KCT-ND - Cut Tape (CT)
4878-SL1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL1K
Description
DIODE STANDARD 800V 1A SOD123FL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SL1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL1KDiotec Semiconductor1 1074878-SL1KCT-ND2,52000 KčParametric Equivalent
In-Stock: 1 107
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,51200 Kč15,12 Kč
1000,91970 Kč91,97 Kč
5000,66270 Kč331,35 Kč
1 0000,57828 Kč578,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,47050 Kč1 411,50 Kč
6 0000,41587 Kč2 495,22 Kč
9 0000,38797 Kč3 491,73 Kč
15 0000,35655 Kč5 348,25 Kč
21 0000,33792 Kč7 096,32 Kč
30 0000,31979 Kč9 593,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč