Direct
Direct
Similar
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



BZT52C12S-7-F | |
|---|---|
DigiKey Part Number | BZT52C12S-FDITR-ND - Tape & Reel (TR) BZT52C12S-FDICT-ND - Cut Tape (CT) BZT52C12S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12S-7-F |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C12S-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ9699S-7 | Diodes Incorporated | 0 | DDZ9699SDICT-ND | 0,24000 Kč | Direct |
| MMSZ5242BS-7-F | Diodes Incorporated | 0 | MMSZ5242BS-FDICT-ND | 0,19000 Kč | Direct |
| MMSZ5242BS-7 | Diodes Incorporated | 0 | MMSZ5242BSDICT-ND | 0,25000 Kč | Similar |
| BZX384C12-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384C12-E3-08GICT-ND | 0,29000 Kč | Direct |
| MM3Z12VT1G | onsemi | 0 | MM3Z12VT1GOSCT-ND | 0,12000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,85700 Kč | 28,57 Kč |
| 100 | 1,76230 Kč | 176,23 Kč |
| 500 | 1,28720 Kč | 643,60 Kč |
| 1 000 | 1,13266 Kč | 1 132,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93565 Kč | 2 806,95 Kč |
| 6 000 | 0,83606 Kč | 5 016,36 Kč |
| 9 000 | 0,78523 Kč | 7 067,07 Kč |
| 15 000 | 0,72804 Kč | 10 920,60 Kč |
| 21 000 | 0,69415 Kč | 14 577,15 Kč |
| 30 000 | 0,66119 Kč | 19 835,70 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |









