SZMM3Z12VST1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 21 000
Unit Price: 3,55000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 1 731
Unit Price: 6,26000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,75000 Kč
Datasheet
Zener Diode 12 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 300 mW ±2% Surface Mount SOD-323
SC-76, SOD-323

SZMM3Z12VST1G

DigiKey Part Number
SZMM3Z12VST1GOSTR-ND - Tape & Reel (TR)
SZMM3Z12VST1GOSCT-ND - Cut Tape (CT)
SZMM3Z12VST1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM3Z12VST1G
Description
DIODE ZENER 12V 300MW SOD323
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SZMM3Z12VST1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z12VST1Gonsemi21 000MM3Z12VST1GOSCT-ND3,55000 KčDirect
UDZ12B-7Diodes Incorporated1 731UDZ12B-7DICT-ND6,26000 KčDirect
CMDZ5242B TR PBFREECentral Semiconductor Corp01514-CMDZ5242BTRPBFREETR-ND0,00000 KčSimilar
BZX384-B12,115Nexperia USA Inc.01727-BZX384-B12,115CT-ND3,75000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
104,50500 Kč45,05 Kč
1002,82590 Kč282,59 Kč
5002,09014 Kč1 045,07 Kč
1 0001,85218 Kč1 852,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,43416 Kč4 302,48 Kč
6 0001,29245 Kč7 754,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč