
FT234XD-R | |
|---|---|
DigiKey Part Number | 768-1178-2-ND - Tape & Reel (TR) 768-1178-1-ND - Cut Tape (CT) 768-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT234XD-R |
Description | IC USB SERIAL BASIC UART 12DFN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FT234XD-R Models |
Category | Standards USB 2.0 |
Manufacturer FTDI, Future Technology Devices International Ltd | Voltage - Supply 2.97V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 8mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 12-VFDFN Exposed Pad |
Protocol USB | Supplier Device Package 12-DFN (3x3) |
Function Bridge, USB to UART | Base Product Number |
Interface UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 25 | 45,98560 Kč | 1 149,64 Kč |
| 100 | 44,51580 Kč | 4 451,58 Kč |
| 250 | 44,01348 Kč | 11 003,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 35,95908 Kč | 179 795,40 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |











