
MM3Z12 | |
|---|---|
DigiKey Part Number | 4878-MM3Z12TR-ND - Tape & Reel (TR) 4878-MM3Z12CT-ND - Cut Tape (CT) 4878-MM3Z12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z12 |
Description | DIODE ZENER 12V 300MW SOD323F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z12 Models |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,21100 Kč | 22,11 Kč |
| 100 | 1,35980 Kč | 135,98 Kč |
| 500 | 0,98604 Kč | 493,02 Kč |
| 1 000 | 0,86488 Kč | 864,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65723 Kč | 1 971,69 Kč |
| 6 000 | 0,58465 Kč | 3 507,90 Kč |
| 9 000 | 0,54762 Kč | 4 928,58 Kč |
| 15 000 | 0,50591 Kč | 7 588,65 Kč |
| 21 000 | 0,48120 Kč | 10 105,20 Kč |
| 30 000 | 0,45715 Kč | 13 714,50 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |


