


MM3Z12 | |
|---|---|
DigiKey Part Number | 5399-MM3Z12TR-ND - Tape & Reel (TR) 5399-MM3Z12CT-ND - Cut Tape (CT) 5399-MM3Z12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z12 |
Description | INDEPENDENT 11.4V~12.7V 300MW 12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 35 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,52200 Kč | 15,22 Kč |
| 100 | 0,93020 Kč | 93,02 Kč |
| 500 | 0,67112 Kč | 335,56 Kč |
| 1 000 | 0,58625 Kč | 586,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47801 Kč | 1 434,03 Kč |
| 6 000 | 0,42316 Kč | 2 538,96 Kč |
| 9 000 | 0,39512 Kč | 3 556,08 Kč |
| 15 000 | 0,36358 Kč | 5 453,70 Kč |
| 21 000 | 0,34487 Kč | 7 242,27 Kč |
| 30 000 | 0,32666 Kč | 9 799,80 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

