LED Driver IC 1 Output Linear Dimming 25mA PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5809-25P1-7

DigiKey Part Number
AL5809-25P1-7DITR-ND - Tape & Reel (TR)
AL5809-25P1-7DICT-ND - Cut Tape (CT)
AL5809-25P1-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5809-25P1-7
Description
IC LED DRVR LIN PWM 25MA PDI123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 25mA PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
60V
Manufacturer
Diodes Incorporated
Current - Output / Channel
25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Signage
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Linear
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
POWERDI®123
Number of Outputs
1
Supplier Device Package
PowerDI™ 123
Voltage - Supply (Min)
2.5V
Base Product Number
Voltage - Supply (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,49600 Kč74,96 Kč
256,68560 Kč167,14 Kč
1005,81010 Kč581,01 Kč
2505,39060 Kč1 347,65 Kč
5005,13822 Kč2 569,11 Kč
1 0004,93012 Kč4 930,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,67317 Kč14 019,51 Kč
6 0004,54747 Kč27 284,82 Kč
9 0004,48450 Kč40 360,50 Kč
15 0004,41473 Kč66 220,95 Kč
21 0004,37398 Kč91 853,58 Kč
30 0004,33475 Kč130 042,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč