
TL431LIAQDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TL431LIAQDBZRQ1TR-ND - Tape & Reel (TR) 296-TL431LIAQDBZRQ1CT-ND - Cut Tape (CT) 296-TL431LIAQDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431LIAQDBZRQ1 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431LIAQDBZRQ1 Models |
Category | Tolerance ±1% |
Manufacturer Texas Instruments | Current - Cathode 600 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.495V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 36 V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 14,82800 Kč | 148,28 Kč |
| 25 | 13,37240 Kč | 334,31 Kč |
| 100 | 11,77500 Kč | 1 177,50 Kč |
| 250 | 11,01172 Kč | 2 752,93 Kč |
| 500 | 10,55204 Kč | 5 276,02 Kč |
| 1 000 | 10,24276 Kč | 10 242,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,70532 Kč | 29 115,96 Kč |
| 6 000 | 9,47636 Kč | 56 858,16 Kč |
| 9 000 | 9,36169 Kč | 84 255,21 Kč |
| 15 000 | 9,23469 Kč | 138 520,35 Kč |
| 21 000 | 9,16044 Kč | 192 369,24 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |




