OR Gate IC 1 Channel SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCE1G32SE-7

DigiKey Part Number
74LVCE1G32SE-7DITR-ND - Tape & Reel (TR)
74LVCE1G32SE-7DICT-ND - Cut Tape (CT)
74LVCE1G32SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCE1G32SE-7
Description
IC GATE OR 1CH 2-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-353
Datasheet
 Datasheet
EDA/CAD Models
74LVCE1G32SE-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.4V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 599
Factory Stock: 63 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,52000 Kč25,20 Kč
252,21720 Kč55,43 Kč
1001,88350 Kč188,35 Kč
2501,72436 Kč431,09 Kč
5001,62860 Kč814,30 Kč
1 0001,54986 Kč1 549,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,45257 Kč4 357,71 Kč
6 0001,40491 Kč8 429,46 Kč
9 0001,38106 Kč12 429,54 Kč
15 0001,35462 Kč20 319,30 Kč
21 0001,33918 Kč28 122,78 Kč
30 0001,32432 Kč39 729,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč