OR Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Gate IC 1 Channel 5-TSSOP
SOT 353

74LVC1G32GW,125

DigiKey Part Number
1727-3102-2-ND - Tape & Reel (TR)
1727-3102-1-ND - Cut Tape (CT)
1727-3102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G32GW,125
Description
IC GATE OR 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G32GW,125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83 133
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,19700 Kč11,97 Kč
251,03320 Kč25,83 Kč
1000,86720 Kč86,72 Kč
2500,78616 Kč196,54 Kč
5000,73702 Kč368,51 Kč
1 0000,69671 Kč696,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64716 Kč1 941,48 Kč
6 0000,62280 Kč3 736,80 Kč
9 0000,61065 Kč5 495,85 Kč
15 0000,59714 Kč8 957,10 Kč
21 0000,58926 Kč12 374,46 Kč
30 0000,58168 Kč17 450,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč