Similar
Similar
Similar

NL17SZ32DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-NL17SZ32DFT2G-QTR-ND - Tape & Reel (TR) 488-NL17SZ32DFT2G-QCT-ND - Cut Tape (CT) 488-NL17SZ32DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ32DFT2G-Q |
Description | SINGLE 2-INPUT OR GATE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G32GW-Q100H | Nexperia USA Inc. | 295 | 1727-8424-1-ND | 2,29000 Kč | Similar |
| 74LVCE1G32SE-7 | Diodes Incorporated | 20 596 | 74LVCE1G32SE-7DICT-ND | 3,75000 Kč | Similar |
| TC7SZ32FU,LJ(CT | Toshiba Semiconductor and Storage | 18 501 | TC7SZ32FULJ(CTCT-ND | 2,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,08400 Kč | 10,84 Kč |
| 25 | 0,95120 Kč | 23,78 Kč |
| 100 | 0,79250 Kč | 79,25 Kč |
| 250 | 0,71828 Kč | 179,57 Kč |
| 500 | 0,67322 Kč | 336,61 Kč |
| 1 000 | 0,63609 Kč | 636,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59007 Kč | 1 770,21 Kč |
| 6 000 | 0,56762 Kč | 3 405,72 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |












