


SD103AWS-7-F | |
|---|---|
DigiKey Part Number | SD103AWS-FDITR-ND - Tape & Reel (TR) SD103AWS-FDICT-ND - Cut Tape (CT) SD103AWS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AWS-7-F |
Description | DIODE SCHOTTKY 40V 350MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD103AWS-7-F Models |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 28pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHSH5-4 TR PBFREE | Central Semiconductor Corp | 23 720 | 1514-CMHSH5-4TRPBFREECT-ND | 0,52000 Kč | Similar |
| SD103AWS_R1_00001 | Panjit International Inc. | 15 148 | 3757-SD103AWS_R1_00001CT-ND | 0,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 100 | 3,53820 Kč | 353,82 Kč |
| 500 | 2,63566 Kč | 1 317,83 Kč |
| 1 000 | 2,34380 Kč | 2 343,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97192 Kč | 5 915,76 Kč |
| 6 000 | 1,78434 Kč | 10 706,04 Kč |
| 9 000 | 1,68871 Kč | 15 198,39 Kč |
| 15 000 | 1,58118 Kč | 23 717,70 Kč |
| 21 000 | 1,51750 Kč | 31 867,50 Kč |
| 30 000 | 1,45559 Kč | 43 667,70 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |








