
SMCJ120CA | |
|---|---|
DigiKey Part Number | SMCJ120CALFTR-ND - Tape & Reel (TR) SMCJ120CALFCT-ND - Cut Tape (CT) SMCJ120CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ120CA |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ120CA Models |
Category | Voltage - Clamping (Max) @ Ipp 193V |
Mfr | Current - Peak Pulse (10/1000µs) 7.8A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ120CA-E3/57T | Vishay General Semiconductor - Diodes Division | 85 | SMCJ120CA-E3/57TGICT-ND | 23,52000 Kč | Direct |
| SMCJ120CA | Eaton - Electronics Division | 6 000 | 283-SMCJ120CACT-ND | 4,25042 Kč | Similar |
| SMCJ120CA | Bourns Inc. | 120 311 | SMCJ120CABCT-ND | 26,67000 Kč | Similar |
| SMCJ120CA | Taiwan Semiconductor Corporation | 5 | SMCJ120CAFSCT-ND | 22,05000 Kč | Similar |
| SMCJ120CA-13-F | Diodes Incorporated | 3 097 | SMCJ120CA-FDICT-ND | 19,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,75400 Kč | 137,54 Kč |
| 100 | 8,96610 Kč | 896,61 Kč |
| 500 | 6,90204 Kč | 3 451,02 Kč |
| 1 000 | 6,23704 Kč | 6 237,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,49315 Kč | 13 479,45 Kč |
| 6 000 | 4,13850 Kč | 24 831,00 Kč |
| 9 000 | 4,05261 Kč | 36 473,49 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


