


SMCJ120CA | |
|---|---|
DigiKey Part Number | SMCJ120CABTR-ND - Tape & Reel (TR) SMCJ120CABCT-ND - Cut Tape (CT) SMCJ120CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ120CA |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ120CA Models |
Category | Current - Peak Pulse (10/1000µs) 7.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 120V | Supplier Device Package |
Voltage - Breakdown (Min) 133V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 193V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 100 | 11,02600 Kč | 1 102,60 Kč |
| 500 | 8,55752 Kč | 4 278,76 Kč |
| 1 000 | 7,76191 Kč | 7 761,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,75156 Kč | 20 254,68 Kč |
| 6 000 | 6,24288 Kč | 37 457,28 Kč |
| 9 000 | 5,98371 Kč | 53 853,39 Kč |
| 15 000 | 5,69260 Kč | 85 389,00 Kč |
| 21 000 | 5,52026 Kč | 115 925,46 Kč |
| 30 000 | 5,35281 Kč | 160 584,30 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

