


SMCJ120CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ120CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ120CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ120CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ120CA-E3/57T |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ120CA-E3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 7.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 120V | Supplier Device Package |
Voltage - Breakdown (Min) 133V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 193V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ120CA | Littelfuse Inc. | 14 408 | 5.0SMDJ120CACT-ND | 59,42000 Kč | Similar |
| 5.0SMDJ120CA-T7 | Littelfuse Inc. | 3 386 | 5.0SMDJ120CA-T7CT-ND | 59,42000 Kč | Similar |
| SM15T150CA | STMicroelectronics | 918 | 497-SM15T150CACT-ND | 34,65000 Kč | Similar |
| SMCJ120CA | Eaton - Electronics Division | 6 000 | 283-SMCJ120CACT-ND | 4,25042 Kč | Similar |
| SMCJ120CA | Bourns Inc. | 120 311 | SMCJ120CABCT-ND | 26,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 100 | 9,57510 Kč | 957,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 6,84016 Kč | 5 814,14 Kč |
| 1 700 | 6,22294 Kč | 10 579,00 Kč |
| 2 550 | 5,90842 Kč | 15 066,47 Kč |
| 4 250 | 5,55488 Kč | 23 608,24 Kč |
| 5 950 | 5,34549 Kč | 31 805,67 Kč |
| 8 500 | 5,14194 Kč | 43 706,49 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

