
SD103AWS | |
|---|---|
DigiKey Part Number | 3372-SD103AWSTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SD103AWS |
Description | DIODE SCHOTTKY 40V 350MA SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD103AWS Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 10 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,44046 Kč | 17 285,52 Kč |
| Unit Price without VAT: | 1,44046 Kč |
|---|---|
| Unit Price with VAT: | 1,74296 Kč |






