


SD103AWS | |
|---|---|
DigiKey Part Number | 5399-SD103AWSTR-ND - Tape & Reel (TR) 5399-SD103AWSCT-ND - Cut Tape (CT) 5399-SD103AWSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AWS |
Description | DIODE SCHOTTKY 40V 200MA SOD323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,71400 Kč | 7,14 Kč |
| 100 | 0,43890 Kč | 43,89 Kč |
| 500 | 0,31204 Kč | 156,02 Kč |
| 1 000 | 0,27066 Kč | 270,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21754 Kč | 652,62 Kč |
| 6 000 | 0,19052 Kč | 1 143,12 Kč |
| 9 000 | 0,17669 Kč | 1 590,21 Kč |
| 15 000 | 0,16110 Kč | 2 416,50 Kč |
| 21 000 | 0,15184 Kč | 3 188,64 Kč |
| 30 000 | 0,14282 Kč | 4 284,60 Kč |
| 75 000 | 0,12299 Kč | 9 224,25 Kč |
| 150 000 | 0,11070 Kč | 16 605,00 Kč |
| 300 000 | 0,10035 Kč | 30 105,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


