
SD103AWS | |
|---|---|
DigiKey Part Number | 4530-SD103AWSTR-ND - Tape & Reel (TR) 4530-SD103AWSCT-ND - Cut Tape (CT) 4530-SD103AWSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AWS |
Description | DIODE SCHOTTKY 40V 350MA SOD323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 100 | 0,64460 Kč | 64,46 Kč |
| 500 | 0,46112 Kč | 230,56 Kč |
| 1 000 | 0,40127 Kč | 401,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,32463 Kč | 973,89 Kč |
| 6 000 | 0,28575 Kč | 1 714,50 Kč |
| 9 000 | 0,26588 Kč | 2 392,92 Kč |
| 15 000 | 0,24351 Kč | 3 652,65 Kč |
| 21 000 | 0,23023 Kč | 4 834,83 Kč |
| 30 000 | 0,21730 Kč | 6 519,00 Kč |
| 75 000 | 0,18888 Kč | 14 166,00 Kč |
| 150 000 | 0,17128 Kč | 25 692,00 Kč |
| 300 000 | 0,15648 Kč | 46 944,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





