Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SN74HC374DWR | |
|---|---|
DigiKey Part Number | 296-1201-2-ND - Tape & Reel (TR) 296-1201-1-ND - Cut Tape (CT) 296-1201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC374DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC374DWR Models |
Category | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 70 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC374DW | Texas Instruments | 0 | 296-1201-5-ND | 1,07000 Kč | Parametric Equivalent |
| SN74HC374DWR | Texas Instruments | 0 | 296-1201-1-ND | 0,83000 Kč | Parametric Equivalent |
| MC74HC374ADWR2G | onsemi | 319 | MC74HC374ADWR2GOSCT-ND | 0,66000 Kč | Direct |
| MM74HC374WM | onsemi | 37 | MM74HC374WM-ND | 0,84000 Kč | Direct |
| MM74HC374WMX | onsemi | 1 330 | MM74HC374WMXCT-ND | 0,80000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 25 | 11,14560 Kč | 278,64 Kč |
| 100 | 9,78090 Kč | 978,09 Kč |
| 250 | 9,12992 Kč | 2 282,48 Kč |
| 500 | 8,73852 Kč | 4 369,26 Kč |
| 1 000 | 8,67427 Kč | 8 674,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,15048 Kč | 16 300,96 Kč |
| 4 000 | 7,93200 Kč | 31 728,00 Kč |
| 6 000 | 7,82260 Kč | 46 935,60 Kč |
| 10 000 | 7,70133 Kč | 77 013,30 Kč |
| 14 000 | 7,63052 Kč | 106 827,28 Kč |
| 20 000 | 7,56238 Kč | 151 247,60 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |









