SN74HC374DW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3 520
Unit Price: 17,43000 Kč
Datasheet

Direct


onsemi
In Stock: 319
Unit Price: 13,86000 Kč
Datasheet

Direct


onsemi
In Stock: 37
Unit Price: 17,64000 Kč
Datasheet

Direct


onsemi
In Stock: 1 330
Unit Price: 16,80000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,87322 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 335
Unit Price: 11,13000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 780
Unit Price: 11,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 43
Unit Price: 16,59000 Kč
Datasheet

Similar


onsemi
In Stock: 28 067
Unit Price: 9,86906 Kč
Datasheet

Similar


onsemi
In Stock: 154
Unit Price: 10,56526 Kč
Datasheet

Similar


onsemi
In Stock: 352
Unit Price: 13,65000 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
20-SOIC Pkg

SN74HC374DW

DigiKey Part Number
296-1201-5-ND
Manufacturer
Manufacturer Product Number
SN74HC374DW
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC374DW Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
70 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC374DWRTexas Instruments3 520296-1201-1-ND17,43000 KčDirect
MC74HC374ADWR2Gonsemi319MC74HC374ADWR2GOSCT-ND13,86000 KčDirect
MM74HC374WMonsemi37MM74HC374WM-ND17,64000 KčDirect
MM74HC374WMXonsemi1 330MM74HC374WMXCT-ND16,80000 KčDirect
74AHC374D,118Nexperia USA Inc.01727-74AHC374D,118TR-ND4,87322 KčSimilar
Obsolete
Marketplace Stock: 22 243 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

22 243In Stock
Ships from Rochester Electronics, LLC