
74AHC574D,118 | |
|---|---|
DigiKey Part Number | 1727-6530-2-ND - Tape & Reel (TR) 1727-6530-1-ND - Cut Tape (CT) 1727-6530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC574D,118 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC574DWG | Rochester Electronics, LLC | 35 796 | 2156-MC74VHC574DWG-OS-ND | 14,03553 Kč | Similar |
| MC74VHC574DWR2G | onsemi | 619 | 488-MC74VHC574DWR2GCT-ND | 22,47000 Kč | Similar |
| MC74VHCT574ADWRG | onsemi | 0 | 488-MC74VHCT574ADWRGCT-ND | 38,85000 Kč | Similar |
| SN74AHC574DW | Rochester Electronics, LLC | 26 476 | 2156-SN74AHC574DW-ND | 23,10000 Kč | Similar |
| SN74AHC574DWR | Texas Instruments | 4 000 | 296-4615-1-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 6,98800 Kč | 174,70 Kč |
| 100 | 6,07890 Kč | 607,89 Kč |
| 250 | 5,64596 Kč | 1 411,49 Kč |
| 500 | 5,38472 Kč | 2 692,36 Kč |
| 1 000 | 5,22808 Kč | 5 228,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,41210 Kč | 8 824,20 Kč |
| 4 000 | 4,28044 Kč | 17 121,76 Kč |
| 6 000 | 4,21447 Kč | 25 286,82 Kč |
| 10 000 | 4,14142 Kč | 41 414,20 Kč |
| 14 000 | 4,09872 Kč | 57 382,08 Kč |
| 20 000 | 4,05765 Kč | 81 153,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


