
74AHC244D,118 | |
|---|---|
DigiKey Part Number | 1727-5920-2-ND - Tape & Reel (TR) 1727-5920-1-ND - Cut Tape (CT) 1727-5920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC244D,118 |
Description | IC BUFF 2V/5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC244DWR2G | onsemi | 468 | MC74VHC244DWR2GOSCT-ND | 22,47000 Kč | Upgrade |
| MC74VHC244MELG | onsemi | 13 926 | MC74VHC244MELG-ND | 12,17884 Kč | Similar |
| SN74AHC244DW | Rochester Electronics, LLC | 4 665 | 2156-SN74AHC244DW-ND | 25,82754 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,05520 Kč | 176,38 Kč |
| 100 | 6,13980 Kč | 613,98 Kč |
| 250 | 5,70220 Kč | 1 425,55 Kč |
| 500 | 5,43890 Kč | 2 719,45 Kč |
| 1 000 | 5,28289 Kč | 5 282,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,22753 Kč | 8 455,06 Kč |
| 4 000 | 4,10039 Kč | 16 401,56 Kč |
| 6 000 | 4,03673 Kč | 24 220,38 Kč |
| 10 000 | 3,96621 Kč | 39 662,10 Kč |
| 14 000 | 3,92498 Kč | 54 949,72 Kč |
| 20 000 | 3,88530 Kč | 77 706,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


