Direct
Upgrade
Upgrade
Upgrade



SN74AHC244DW | |
|---|---|
DigiKey Part Number | 296-1096-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC244DW |
Description | IC BUFF 2V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC244DW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC244DWR | Texas Instruments | 4 516 | 296-1096-1-ND | 17,64000 Kč | Direct |
| 74AHC244D,118 | Nexperia USA Inc. | 660 | 1727-5920-1-ND | 11,13000 Kč | Upgrade |
| 74VHC244D,118 | Nexperia USA Inc. | 1 757 | 1727-6715-1-ND | 11,97000 Kč | Upgrade |
| MC74VHC244DWR2G | onsemi | 468 | MC74VHC244DWR2GOSCT-ND | 22,47000 Kč | Upgrade |




