
MC74VHC244DWR2G | |
|---|---|
DigiKey Part Number | MC74VHC244DWR2GOSTR-ND - Tape & Reel (TR) MC74VHC244DWR2GOSCT-ND - Cut Tape (CT) MC74VHC244DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC244DWR2G |
Description | IC BUFF 2V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC244DWR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC244D,118 | Nexperia USA Inc. | 660 | 1727-5920-1-ND | 11,13000 Kč | Similar |
| SN74AHC244DW | Rochester Electronics, LLC | 4 665 | 2156-SN74AHC244DW-ND | 25,82754 Kč | Similar |
| SN74AHC244DWR | Texas Instruments | 4 516 | 296-1096-1-ND | 17,64000 Kč | Similar |
| SN74AHC244NSR | Texas Instruments | 7 003 | 296-28701-1-ND | 17,43000 Kč | Similar |
| SN74AHC244QDWRG4 | Texas Instruments | 169 887 | SN74AHC244QDWRG4-ND | 10,49901 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 25 | 14,58120 Kč | 364,53 Kč |
| 100 | 12,86550 Kč | 1 286,55 Kč |
| 250 | 12,04528 Kč | 3 011,32 Kč |
| 500 | 11,60434 Kč | 5 802,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,14427 Kč | 11 144,27 Kč |
| 2 000 | 10,80935 Kč | 21 618,70 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

