
SN74AHC244NSR | |
|---|---|
DigiKey Part Number | 296-28701-2-ND - Tape & Reel (TR) 296-28701-1-ND - Cut Tape (CT) 296-28701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC244NSR |
Description | IC BUFF 2V/5.5V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC244NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 25 | 11,25480 Kč | 281,37 Kč |
| 100 | 9,88170 Kč | 988,17 Kč |
| 250 | 9,22652 Kč | 2 306,63 Kč |
| 500 | 8,83134 Kč | 4 415,67 Kč |
| 1 000 | 8,50608 Kč | 8 506,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,23825 Kč | 16 476,50 Kč |
| 4 000 | 8,01783 Kč | 32 071,32 Kč |
| 6 000 | 7,90746 Kč | 47 444,76 Kč |
| 10 000 | 7,78520 Kč | 77 852,00 Kč |
| 14 000 | 7,71371 Kč | 107 991,94 Kč |
| 20 000 | 7,64497 Kč | 152 899,40 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

