MC74VHCT574ADWRG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 8,55627 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 39,48000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 90 605
Unit Price: 13,01877 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 335
Unit Price: 11,13000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 348
Unit Price: 27,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 745
Unit Price: 16,80000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,75265 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 000
Unit Price: 16,59000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 47 270
Unit Price: 24,15000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 28 391
Unit Price: 15,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 588
Unit Price: 18,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 366
Unit Price: 24,36000 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT574ADWRG

DigiKey Part Number
488-MC74VHCT574ADWRGTR-ND - Tape & Reel (TR)
488-MC74VHCT574ADWRGCT-ND - Cut Tape (CT)
488-MC74VHCT574ADWRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT574ADWRG
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT574ADWRG Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.4ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
130 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHCT574AMXonsemi074VHCT574AMXTR-ND0,00000 KčDirect
MC74VHCT374ADWR2Gonsemi0488-MC74VHCT374ADWR2G-ND8,55627 KčParametric Equivalent
MC74VHCT374ADWRGonsemi0488-MC74VHCT374ADWRGCT-ND39,48000 KčParametric Equivalent
74VHCT574AMXRochester Electronics, LLC90 6052156-74VHCT574AMX-ND13,01877 KčDirect
74AHC574D,118Nexperia USA Inc.1 3351727-6530-1-ND11,13000 KčSimilar
Available To Order
Factory Stock: 10 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,34711 Kč11 347,11 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč