
SN74AHCT574DW | |
|---|---|
DigiKey Part Number | 296-26426-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT574DW |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT574DW Models |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT574DWR | Texas Instruments | 28 391 | 296-4762-1-ND | 15,12000 Kč | Direct |
| 74AHCT574D,118 | Nexperia USA Inc. | 0 | 1727-6549-1-ND | 10,50000 Kč | Upgrade |
| 74AHC574D,118 | Nexperia USA Inc. | 1 335 | 1727-6530-1-ND | 11,13000 Kč | Similar |
| MC74VHC374DWR2G | onsemi | 958 | 488-MC74VHC374DWR2GCT-ND | 22,47000 Kč | Similar |
| MC74VHC574DWG | Rochester Electronics, LLC | 35 796 | 2156-MC74VHC574DWG-OS-ND | 14,03553 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,49100 Kč | 174,91 Kč |
| 25 | 15,80720 Kč | 395,18 Kč |
| 100 | 13,96580 Kč | 1 396,58 Kč |
| 250 | 13,08596 Kč | 3 271,49 Kč |
| 500 | 12,55638 Kč | 6 278,19 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

