
MC74VHC374DWR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC374DWR2GTR-ND - Tape & Reel (TR) 488-MC74VHC374DWR2GCT-ND - Cut Tape (CT) 488-MC74VHC374DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC374DWR2G |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC374DWR2G Models |
Category | Max Propagation Delay @ V, Max CL 10.1ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 120 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC374DW | Rochester Electronics, LLC | 14 082 | 2156-SN74AHC374DW-ND | 25,19759 Kč | Direct |
| SN74AHC374DWR | Texas Instruments | 2 141 | 296-4602-1-ND | 11,76000 Kč | Direct |
| SN74AHC374NSR | Texas Instruments | 97 887 | 296-SN74AHC374NSRCT-ND | 18,69000 Kč | Similar |
| SN74AHCT374DW | Rochester Electronics, LLC | 10 338 | 2156-SN74AHCT374DW-ND | 27,30000 Kč | Similar |
| SN74AHCT374DWR | Texas Instruments | 40 647 | 296-4744-1-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,18900 Kč | 161,89 Kč |
| 25 | 14,63160 Kč | 365,79 Kč |
| 100 | 12,90540 Kč | 1 290,54 Kč |
| 250 | 12,08308 Kč | 3 020,77 Kč |
| 500 | 11,64298 Kč | 5 821,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,17997 Kč | 11 179,97 Kč |
| 2 000 | 10,84421 Kč | 21 688,42 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

