Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC374NSR

DigiKey Part Number
296-SN74AHC374NSRTR-ND - Tape & Reel (TR)
296-SN74AHC374NSRCT-ND - Cut Tape (CT)
296-SN74AHC374NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC374NSR
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC374NSR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.1ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Package / Case
20-SOIC (0.209", 5.30mm Width)
Clock Frequency
120 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 887
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,37600 Kč133,76 Kč
2512,05280 Kč301,32 Kč
10010,59560 Kč1 059,56 Kč
2509,90096 Kč2 475,24 Kč
5009,48144 Kč4 740,72 Kč
1 0009,13623 Kč9 136,23 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,85202 Kč17 704,04 Kč
4 0008,61821 Kč34 472,84 Kč
6 0008,50111 Kč51 006,66 Kč
10 0008,37134 Kč83 713,40 Kč
14 0008,29553 Kč116 137,42 Kč
20 0008,22262 Kč164 452,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč

Other Suppliers on DigiKey

96 000In Stock
Ships from Rochester Electronics, LLC