MC74VHCT374ADWR2G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 39,48000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 38,85000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 50 910
Unit Price: 11,12894 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 27 776
Unit Price: 13,01877 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 90 605
Unit Price: 13,01877 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5 579
Unit Price: 6,50938 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10 338
Unit Price: 27,30000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 40 647
Unit Price: 12,39000 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT374ADWR2G

DigiKey Part Number
488-MC74VHCT374ADWR2G-ND
Manufacturer
Manufacturer Product Number
MC74VHCT374ADWR2G
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Max Propagation Delay @ V, Max CL
10.4ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Bulk
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
130 MHz
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT374ADWRGonsemi0488-MC74VHCT374ADWRGCT-ND39,48000 KčParametric Equivalent
MC74VHCT574ADWRGonsemi0488-MC74VHCT574ADWRGCT-ND38,85000 KčParametric Equivalent
74VHCT374AMXRochester Electronics, LLC50 9102156-74VHCT374AMX-ND11,12894 KčParametric Equivalent
74VHCT574AMRochester Electronics, LLC27 7762156-74VHCT574AM-ND13,01877 KčParametric Equivalent
74VHCT574AMXRochester Electronics, LLC90 6052156-74VHCT574AMX-ND13,01877 KčParametric Equivalent
Available To Order
Factory Stock: 40 000

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0008,55627 Kč8 556,27 Kč
Unit Price without VAT:8,55627 Kč
Unit Price with VAT:10,35309 Kč