Direct
Direct
MFR Recommended
Upgrade

SN74AHC574DWG4 | |
|---|---|
DigiKey Part Number | SN74AHC574DWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC574DWG4 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC574DWG4 Models |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Voltage - Supply 2V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC574M | onsemi | 0 | 74VHC574M-ND | 0,00000 Kč | Direct |
| 74VHC574MX | onsemi | 0 | 74VHC574MXTR-ND | 0,00000 Kč | Direct |
| MC74VHC574DWR2G | onsemi | 619 | 488-MC74VHC574DWR2GCT-ND | 22,47000 Kč | Direct |
| SN74AHC574DW | Rochester Electronics, LLC | 26 476 | 2156-SN74AHC574DW-ND | 23,10000 Kč | MFR Recommended |
| 74AHC574D,118 | Nexperia USA Inc. | 1 335 | 1727-6530-1-ND | 11,13000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 11,75265 Kč | 7 933,04 Kč |
| Unit Price without VAT: | 11,75265 Kč |
|---|---|
| Unit Price with VAT: | 14,22071 Kč |





