Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC574DW

DigiKey Part Number
296-SN74AHC574DW-ND
Manufacturer
Manufacturer Product Number
SN74AHC574DW
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC574DW Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Voltage - Supply
2V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
115 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC574DWRTexas Instruments4 000296-4615-1-ND16,59000 KčDirect
MC74VHC574DWR2Gonsemi619488-MC74VHC574DWR2GCT-ND22,47000 KčDirect
74AHC574D,118Nexperia USA Inc.1 3351727-6530-1-ND11,13000 KčUpgrade
MC74VHCT574ADWRGonsemi0488-MC74VHCT574ADWRGCT-ND38,85000 KčSimilar
SN74AHC574DWRochester Electronics, LLC26 4762156-SN74AHC574DW-ND23,10000 KčParametric Equivalent
In-Stock: 362
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,67200 Kč166,72 Kč
2515,06800 Kč376,70 Kč
10013,30430 Kč1 330,43 Kč
25012,46020 Kč3 115,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč

Other Suppliers on DigiKey

26 114In Stock
Ships from Rochester Electronics, LLC