Similar
Similar
Similar

MC74HC377ADWR2G | |
|---|---|
DigiKey Part Number | MC74HC377ADWR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC377ADWR2G |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC377ADWR2G Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC377M96 | Texas Instruments | 5 323 | 296-31581-1-ND | 19,74000 Kč | Similar |
| SN74HC377DWR | Texas Instruments | 6 556 | 296-9818-1-ND | 18,27000 Kč | Similar |
| SN74HC377NSR | Texas Instruments | 672 | 296-31808-1-ND | 17,01000 Kč | Similar |



