
SN74HC377NSR | |
|---|---|
DigiKey Part Number | 296-31808-2-ND - Tape & Reel (TR) 296-31808-1-ND - Cut Tape (CT) 296-31808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC377NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC377NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 64 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 25 | 10,87680 Kč | 271,92 Kč |
| 100 | 9,54150 Kč | 954,15 Kč |
| 250 | 8,90484 Kč | 2 226,21 Kč |
| 500 | 8,52140 Kč | 4 260,70 Kč |
| 1 000 | 8,44939 Kč | 8 449,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,94554 Kč | 15 891,08 Kč |
| 4 000 | 7,73157 Kč | 30 926,28 Kč |
| 6 000 | 7,62448 Kč | 45 746,88 Kč |
| 10 000 | 7,50576 Kč | 75 057,60 Kč |
| 14 000 | 7,43640 Kč | 104 109,60 Kč |
| 20 000 | 7,36969 Kč | 147 393,80 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

