
MC74HC574ADWG | |
|---|---|
DigiKey Part Number | MC74HC574ADWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC574ADWG |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC574ADWG Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC574NS | Texas Instruments | 608 | 296-53324-ND | 23,94000 Kč | Similar |
| SN74HC574NSR | Texas Instruments | 6 431 | 296-31816-1-ND | 17,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 10,56526 Kč | 401,48 Kč |
| 76 | 9,90776 Kč | 752,99 Kč |
| Unit Price without VAT: | 10,56526 Kč |
|---|---|
| Unit Price with VAT: | 12,78396 Kč |


