Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC574D,653 | |
|---|---|
DigiKey Part Number | 1727-2819-2-ND - Tape & Reel (TR) 1727-2819-1-ND - Cut Tape (CT) 1727-2819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC574D,653 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC574D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 133 MHz | |
Max Propagation Delay @ V, Max CL | 26ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 25 | 5,04800 Kč | 126,20 Kč |
| 100 | 4,36340 Kč | 436,34 Kč |
| 250 | 4,03580 Kč | 1 008,95 Kč |
| 500 | 3,83886 Kč | 1 919,43 Kč |
| 1 000 | 3,67675 Kč | 3 676,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,54331 Kč | 7 086,62 Kč |
| 4 000 | 3,43349 Kč | 13 733,96 Kč |
| 6 000 | 3,37847 Kč | 20 270,82 Kč |
| 10 000 | 3,31754 Kč | 33 175,40 Kč |
| 14 000 | 3,28191 Kč | 45 946,74 Kč |
| 20 000 | 3,24766 Kč | 64 953,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |







