CD74HC574M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 280
Unit Price: 16,38000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,63521 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 335
Unit Price: 11,13000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 694
Unit Price: 13,44000 Kč
Datasheet

Similar


onsemi
In Stock: 46
Unit Price: 16,59000 Kč
Datasheet

Similar


onsemi
In Stock: 319
Unit Price: 13,86000 Kč
Datasheet

Similar


onsemi
In Stock: 262
Unit Price: 17,22000 Kč
Datasheet

Similar


onsemi
In Stock: 4 749
Unit Price: 13,65000 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
20-SOIC Pkg

CD74HC574M

DigiKey Part Number
296-12818-5-ND
Manufacturer
Manufacturer Product Number
CD74HC574M
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC574M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
60 MHz
Max Propagation Delay @ V, Max CL
28ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types