Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC574ADWR2G

DigiKey Part Number
MC74HC574ADWR2GOSTR-ND - Tape & Reel (TR)
MC74HC574ADWR2GOSCT-ND - Cut Tape (CT)
MC74HC574ADWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC574ADWR2G
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74HC574ADWR2G Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
35 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC374ADWGonsemi43MC74HC374ADWGOS-ND2,84000 KčParametric Equivalent
MC74HC374ADWR2Gonsemi319MC74HC374ADWR2GOSCT-ND2,37000 KčParametric Equivalent
MC74HC374ADWR2G-Qonsemi1 000488-MC74HC374ADWR2G-QCT-ND2,37000 KčParametric Equivalent
MC74HC574ADWGonsemi154MC74HC574ADWGOS-ND1,80684 KčParametric Equivalent
74HC574D,653Nexperia USA Inc.10 9791727-2819-1-ND1,40000 KčSimilar
In-Stock: 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,59600 Kč95,96 Kč
258,60080 Kč215,02 Kč
1007,51520 Kč751,52 Kč
2506,99568 Kč1 748,92 Kč
5006,68240 Kč3 341,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,42455 Kč6 424,55 Kč
2 0006,21237 Kč12 424,74 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč