
MC74HC374ADWR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC374ADWR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC374ADWR2G-QCT-ND - Cut Tape (CT) 488-MC74HC374ADWR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC374ADWR2G-Q |
Description | OCTAL D-TYPE FLIP-FLOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 4 µA |
Part Status Active | Input Capacitance 10 pF |
Function Standard | Operating Temperature -55°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Tri-State, Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-SOIC |
Clock Frequency 35 MHz | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 25 | 8,83600 Kč | 220,90 Kč |
| 100 | 7,72310 Kč | 772,31 Kč |
| 250 | 7,19056 Kč | 1 797,64 Kč |
| 500 | 6,87012 Kč | 3 435,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,60639 Kč | 6 606,39 Kč |
| 2 000 | 6,38917 Kč | 12 778,34 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

