Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC374ADWR2G

DigiKey Part Number
MC74HC374ADWR2GOSTR-ND - Tape & Reel (TR)
MC74HC374ADWR2GOSCT-ND - Cut Tape (CT)
MC74HC374ADWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC374ADWR2G
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74HC374ADWR2G Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
35 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM74HC374WMonsemi37MM74HC374WM-ND17,64000 KčSimilar
MM74HC374WMXonsemi1 330MM74HC374WMXCT-ND16,80000 KčSimilar
CD74HC374MRochester Electronics, LLC15 0722156-CD74HC374M-ND28,35000 KčDirect
CD74HC374M96Texas Instruments24 507296-14525-1-ND15,96000 KčDirect
SN74HC374DWRochester Electronics, LLC22 2432156-SN74HC374DW-ND22,46786 KčDirect
In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,84800 Kč98,48 Kč
258,83600 Kč220,90 Kč
1007,72310 Kč772,31 Kč
2507,19056 Kč1 797,64 Kč
5006,87012 Kč3 435,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,60639 Kč6 606,39 Kč
2 0006,38917 Kč12 778,34 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč