
MM74HC374WMX | |
|---|---|
DigiKey Part Number | MM74HC374WMXTR-ND - Tape & Reel (TR) MM74HC374WMXCT-ND - Cut Tape (CT) MM74HC374WMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC374WMX |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC374WMX Models |
Category | Max Propagation Delay @ V, Max CL 40ns @ 6V, 150pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC374DWR | Texas Instruments | 3 520 | 296-1201-1-ND | 17,43000 Kč | Direct |
| CD74HC374M96 | Texas Instruments | 24 507 | 296-14525-1-ND | 15,96000 Kč | Similar |
| SN74HC374NSR | Texas Instruments | 3 509 | 296-8313-1-ND | 17,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 25 | 10,79280 Kč | 269,82 Kč |
| 100 | 9,47010 Kč | 947,01 Kč |
| 250 | 8,83764 Kč | 2 209,41 Kč |
| 500 | 8,45590 Kč | 4 227,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,14239 Kč | 8 142,39 Kč |
| 2 000 | 7,88402 Kč | 15 768,04 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

