MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CD74HC574M96G4 | |
|---|---|
DigiKey Part Number | CD74HC574M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC574M96G4 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC574M96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 28ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,50595 Kč | 15 011,90 Kč |
| 4 000 | 7,30179 Kč | 29 207,16 Kč |
| 6 000 | 7,19959 Kč | 43 197,54 Kč |
| 10 000 | 7,08632 Kč | 70 863,20 Kč |
| 14 000 | 7,02013 Kč | 98 281,82 Kč |
| 20 000 | 6,95645 Kč | 139 129,00 Kč |
| Unit Price without VAT: | 7,50595 Kč |
|---|---|
| Unit Price with VAT: | 9,08220 Kč |





