
SN74HC574NSR | |
|---|---|
DigiKey Part Number | 296-31816-2-ND - Tape & Reel (TR) 296-31816-1-ND - Cut Tape (CT) 296-31816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC574NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC574NSR Models |
Category | Max Propagation Delay @ V, Max CL 31ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 25 | 10,91040 Kč | 272,76 Kč |
| 100 | 9,57510 Kč | 957,51 Kč |
| 250 | 8,93676 Kč | 2 234,19 Kč |
| 500 | 8,55248 Kč | 4 276,24 Kč |
| 1 000 | 8,48151 Kč | 8 481,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,97483 Kč | 15 949,66 Kč |
| 4 000 | 7,76023 Kč | 31 040,92 Kč |
| 6 000 | 7,65276 Kč | 45 916,56 Kč |
| 10 000 | 7,53368 Kč | 75 336,80 Kč |
| 14 000 | 7,46411 Kč | 104 497,54 Kč |
| 20 000 | 7,39721 Kč | 147 944,20 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |






