
AS6C8016-55ZIN | |
|---|---|
DigiKey Part Number | 1450-1041-ND |
Manufacturer | |
Manufacturer Product Number | AS6C8016-55ZIN |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 512K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,37000 Kč | 228,37 Kč |
| 10 | 212,20500 Kč | 2 122,05 Kč |
| 25 | 205,69360 Kč | 5 142,34 Kč |
| 50 | 200,78420 Kč | 10 039,21 Kč |
| 135 | 193,79237 Kč | 26 161,97 Kč |
| 270 | 188,97322 Kč | 51 022,77 Kč |
| 540 | 184,22050 Kč | 99 479,07 Kč |
| 1 080 | 179,54751 Kč | 193 911,31 Kč |
| Unit Price without VAT: | 228,37000 Kč |
|---|---|
| Unit Price with VAT: | 276,32770 Kč |




