
IS61WV51216BLL-10TLI | |
|---|---|
DigiKey Part Number | 706-1107-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV51216BLL-10TLI |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS61WV51216BLL-10TLI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 512K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS62WV51216EBLL-45TLI | ISSI, Integrated Silicon Solution Inc | 675 | 706-1426-ND | 168,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,15000 Kč | 457,15 Kč |
| 10 | 423,65900 Kč | 4 236,59 Kč |
| 25 | 410,31960 Kč | 10 257,99 Kč |
| 50 | 400,30040 Kč | 20 015,02 Kč |
| 135 | 386,12030 Kč | 52 126,24 Kč |
| 270 | 376,39156 Kč | 101 625,72 Kč |
| 540 | 366,83163 Kč | 198 089,08 Kč |
| Unit Price without VAT: | 457,15000 Kč |
|---|---|
| Unit Price with VAT: | 553,15150 Kč |










