


AD588ARWZ | |
|---|---|
DigiKey Part Number | 505-AD588ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | AD588ARWZ |
Description | IC VREF SERIES 0.03% 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Programmable ±5V, ±10V V ±0.03% 10 mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD588ARWZ Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 6µVp-p |
Packaging Tube | Voltage - Input 10.8V ~ 36V |
Part Status Active | Current - Supply 10mA |
Reference Type Series | Operating Temperature -25°C ~ 85°C (TA) |
Output Type Programmable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) ±5V, ±10V | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Current - Output 10 mA | Supplier Device Package 16-SOIC |
Tolerance ±0.03% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 511,23000 Kč | 1 511,23 Kč |
| 10 | 1 252,86700 Kč | 12 528,67 Kč |
| 25 | 1 188,33560 Kč | 29 708,39 Kč |
| 100 | 1 117,42120 Kč | 111 742,12 Kč |
| Unit Price without VAT: | 1 511,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 828,58830 Kč |









